ISL90726WIE627Z-TK
Description: Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™), SC70, /Reel

Overview of ISL90726WIE627Z-TK by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
ISL90726WIE627Z-TK Renesas Electronics Corporation Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™), SC70, /Reel

Price & Stock for ISL90726WIE627Z-TK by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ISL90726WIE627Z-TK
Avnet Americas Digital Potentiometer 128POS 10KOhm Single 6-Pin SC-70 T/R - Tape and Reel (Alt: ISL90726WIE627Z-TK) RoHS: Compliant Min Qty: 425 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 23000 Partner Stock
  • 1 $0.8587
$0.8587 Buy Now
Rochester Electronics ISL90726 - Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP) ' RoHS: Compliant Status: Obsolete Min Qty: 1 23000
  • 1 $0.8587
  • 25 $0.8415
  • 100 $0.8072
  • 500 $0.7728
  • 1,000 $0.7299
$0.7299 / $0.8587 Buy Now

CAD Models for ISL90726WIE627Z-TK by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL90726WIE627Z-TK by Renesas Electronics Corporation

ISL90726WIE627Z-TK
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SC70
Package Description
TSSOP,
Pin Count
6
Manufacturer Package Code
P6.049
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Control Interface
2-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
128
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5.5 V
Resistor Terminal Voltage-Min
2.7 V
Seated Height-Max
1.1 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Coefficient-Nom
45 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Total Resistance-Nom
10000 Ω
Width
1.25 mm
Want to compare parts?
  1. ISL90726WIE627Z-TK
    Renesas Electronics Corporation
    Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™), SC70, /Reel
    VS

Related Parts for ISL90726WIE627Z-TK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL90726WIE627Z-TK by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL90726WIE627Z-TK by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL90726WIE627Z-TK would you like to use for your alert(s)?
  • Please alert me when ISL90726WIE627Z-TK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL90726WIE627Z-TK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL90726WIE627Z-TK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL90726WIE627Z-TK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL90726WIE627Z-TK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL90726WIE627Z-TK by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: