Datasheets
ISL9014IRKKZ by:

DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10

Part Details for ISL9014IRKKZ by Intersil Corporation

Overview of ISL9014IRKKZ by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Medical Imaging Telecommunications Automotive

Price & Stock for ISL9014IRKKZ

Part # Distributor Description Stock Price Buy
Rochester Electronics ISL9014 - Fixed Positive LDO Regulator, 2 Output, 2.85V1, 2.85V2, CMOS, PDSO10 ' RoHS: Compliant Status: Obsolete Min Qty: 1 69
  • 1 $1.3100
  • 25 $1.2800
  • 100 $1.2300
  • 500 $1.1800
  • 1,000 $1.1100
$1.1100 / $1.3100 Buy Now

Part Details for ISL9014IRKKZ

ISL9014IRKKZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ISL9014IRKKZ Part Data Attributes

ISL9014IRKKZ Intersil Corporation
Buy Now Datasheet
Compare Parts:
ISL9014IRKKZ Intersil Corporation DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code SON
Package Description 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10
Pin Count 10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.325 V
Dropout Voltage1-Nom 0.2 V
Dropout Voltage2-Max 0.325 V
Input Voltage Absolute-Max 7.1 V
Input Voltage-Max 6.5 V
Input Voltage-Min 2.3 V
JESD-30 Code S-PDSO-N10
JESD-609 Code e3
Length 3 mm
Line Regulation-Max 0.0094%
Load Regulation-Max 0.0285%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 2
Number of Terminals 10
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A
Output Current2-Max 0.3 A
Output Voltage1-Max 2.9013 V
Output Voltage1-Min 2.7987 V
Output Voltage1-Nom 2.85 V
Output Voltage2-Max 2.9013 V
Output Voltage2-Min 2.7987 V
Output Voltage2-Nom 2.85 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC10,.11,20
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm
Surface Mount YES
Technology CMOS
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Voltage Tolerance-Max 1.8%
Width 3 mm

Alternate Parts for ISL9014IRKKZ

This table gives cross-reference parts and alternative options found for ISL9014IRKKZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9014IRKKZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ISL9014AIRKKZ-T Dual LDO with Low Noise, Low IQ, and High PSRR, DFN, /Reel Renesas Electronics Corporation ISL9014IRKKZ vs ISL9014AIRKKZ-T
ISL9014IRKKZ-T DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 Intersil Corporation ISL9014IRKKZ vs ISL9014IRKKZ-T
ISL9014AIRKKZ-T Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C Intersil Corporation ISL9014IRKKZ vs ISL9014AIRKKZ-T
Part Number Description Manufacturer Compare
ISL9014AIRKKZ-T Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C Intersil Corporation ISL9014IRKKZ vs ISL9014AIRKKZ-T
ISL9014IRKPZ-T DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 Intersil Corporation ISL9014IRKKZ vs ISL9014IRKPZ-T
ISL9014AIRKPZ Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C Intersil Corporation ISL9014IRKKZ vs ISL9014AIRKPZ
ISL9014IRKKZ-T DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 Intersil Corporation ISL9014IRKKZ vs ISL9014IRKKZ-T
ISL9014AIRKPZ-T Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C Intersil Corporation ISL9014IRKKZ vs ISL9014AIRKPZ-T
ISL9014IRKPZ DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 Intersil Corporation ISL9014IRKKZ vs ISL9014IRKPZ
ISL9014AIRKNZ-T Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C Intersil Corporation ISL9014IRKKZ vs ISL9014AIRKNZ-T
ISL9014IRKNZ DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 Intersil Corporation ISL9014IRKKZ vs ISL9014IRKNZ
ISL9014IRKNZ-T DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 Intersil Corporation ISL9014IRKKZ vs ISL9014IRKNZ-T
ISL9014AIRKKZ-T Dual LDO with Low Noise, Low IQ, and High PSRR, DFN, /Reel Renesas Electronics Corporation ISL9014IRKKZ vs ISL9014AIRKKZ-T

ISL9014IRKKZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL9014IRKKZ by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL9014IRKKZ by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISL9014IRKKZ would you like to use for your alert(s)?
  • Please alert me when ISL9014IRKKZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL9014IRKKZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL9014IRKKZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL9014IRKKZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL9014IRKKZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL9014IRKKZ by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: