ISL9014IRKKZ
vs
ISL9014AIRKPZ-T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Part Package Code |
SON
|
DFN
|
Package Description |
3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10
|
3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229-WEED-3, DFN-10
|
Pin Count |
10
|
10
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.325 V
|
0.325 V
|
Dropout Voltage1-Nom |
0.2 V
|
0.3 V
|
Dropout Voltage2-Max |
0.325 V
|
0.5 V
|
Input Voltage Absolute-Max |
7.1 V
|
7.1 V
|
Input Voltage-Max |
6.5 V
|
6.5 V
|
Input Voltage-Min |
2.3 V
|
2.3 V
|
JESD-30 Code |
S-PDSO-N10
|
S-PDSO-N10
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
3 mm
|
Line Regulation-Max |
0.0094%
|
0.0094%
|
Load Regulation-Max |
0.0285%
|
0.0285%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
10
|
10
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.3 A
|
0.3 A
|
Output Current2-Max |
0.3 A
|
0.3 A
|
Output Voltage1-Max |
2.9013 V
|
2.9013 V
|
Output Voltage1-Min |
2.7987 V
|
2.7987 V
|
Output Voltage1-Nom |
2.85 V
|
2.85 V
|
Output Voltage2-Max |
2.9013 V
|
1.8833 V
|
Output Voltage2-Min |
2.7987 V
|
1.8167 V
|
Output Voltage2-Nom |
2.85 V
|
1.85 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Equivalence Code |
SOLCC10,.11,20
|
SOLCC10,.11,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
1.8%
|
1.8%
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
2
|
1
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare ISL9014IRKKZ with alternatives
Compare ISL9014AIRKPZ-T with alternatives