There are no models available for this part yet.
Overview of ISL9011AIRKKZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9011AIRKKZ-T | Renesas Electronics Corporation | Dual LDO with Low Noise, Low IQ, and High PSRR | |
ISL9011AIRKKZ | Renesas Electronics Corporation | Dual LDO with Low Noise, Low IQ, and High PSRR |
Price & Stock for ISL9011AIRKKZ by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-ISL9011AIRKKZ-ND
|
DigiKey | IC REG LINEAR 2.85V/2.85V 10DFN Min Qty: 373 Container: Bulk MARKETPLACE PRODUCT |
373 In Stock |
|
$1.0300 | Buy Now | |
Rochester Electronics | Fixed Positive LDO Regulator, 2 Output, 2.85V1, 2.85V2, CMOS, PDSO10 ' RoHS: Compliant Status: Active Min Qty: 1 | 373 |
|
$0.8801 / $1.0400 | Buy Now |
CAD Models for ISL9011AIRKKZ by Intersil Corporation
Part Data Attributes for ISL9011AIRKKZ by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DFN
|
Package Description
|
3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10
|
Pin Count
|
10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.2 V
|
Dropout Voltage1-Nom
|
0.2 V
|
Dropout Voltage2-Max
|
0.325 V
|
Input Voltage Absolute-Max
|
7.1 V
|
Input Voltage-Max
|
6.5 V
|
Input Voltage-Min
|
2.3 V
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Line Regulation-Max
|
0.0094%
|
Load Regulation-Max
|
0.0285%
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
10
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Current2-Max
|
0.3 A
|
Output Voltage1-Max
|
2.9013 V
|
Output Voltage1-Min
|
2.7987 V
|
Output Voltage1-Nom
|
2.85 V
|
Output Voltage2-Max
|
2.9013 V
|
Output Voltage2-Min
|
2.7987 V
|
Output Voltage2-Nom
|
2.85 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC10,.11,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
1.8%
|
Width
|
3 mm
|
Alternate Parts for ISL9011AIRKKZ
This table gives cross-reference parts and alternative options found for ISL9011AIRKKZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9011AIRKKZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9011AIRKKZ-T | Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C | Intersil Corporation | ISL9011AIRKKZ vs ISL9011AIRKKZ-T |
ISL9011IRKKZ-T | Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C | Intersil Corporation | ISL9011AIRKKZ vs ISL9011IRKKZ-T |
ISL9011IRKKZ | Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C | Intersil Corporation | ISL9011AIRKKZ vs ISL9011IRKKZ |
Related Parts for ISL9011AIRKKZ
-
ISL9008AIRUHZ-TLinear Regulator ICs
-
ISL95338HRTZSwitching Regulator or Controllers
-
ISL9205CIRZPower Management Circuits
-
ISO7240CDWROther Analog ICs
-
ISLA224P13IRZAnalog to Digital Converters
-
ISL83385ECAZLine Driver or Receivers
-
ISL5861IBDigital to Analog Converters
-
ISL84514IBZMultiplexers or Switches
-
ISL8273MAIRZPower Supply Modules