Part Details for ISL9011IRKNZ-T by Intersil Corporation
Overview of ISL9011IRKNZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9011IRKNZ | Renesas Electronics Corporation | Dual LDO with Low Noise, Low IQ, and High PSRR, DFN, /Tube | |
ISL9011IRKNZ-T | Renesas Electronics Corporation | Dual LDO with Low Noise, Low IQ, and High PSRR, DFN, /Reel |
Part Details for ISL9011IRKNZ-T
ISL9011IRKNZ-T CAD Models
ISL9011IRKNZ-T Part Data Attributes
|
ISL9011IRKNZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9011IRKNZ-T
Intersil Corporation
Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC10,.11,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.2 V | |
Dropout Voltage2-Max | 0.325 V | |
Input Voltage Absolute-Max | 7.1 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.00792% | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 2.9013 V | |
Output Voltage1-Min | 2.7987 V | |
Output Voltage1-Nom | 2.85 V | |
Output Voltage2-Max | 3.3594 V | |
Output Voltage2-Min | 3.2406 V | |
Output Voltage2-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.8% | |
Width | 3 mm |
Alternate Parts for ISL9011IRKNZ-T
This table gives cross-reference parts and alternative options found for ISL9011IRKNZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9011IRKNZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL9011IRKNZ | Intersil Corporation | Check for Price | Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C | ISL9011IRKNZ-T vs ISL9011IRKNZ |
ISL9011AIRKNZ | Intersil Corporation | Check for Price | Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C | ISL9011IRKNZ-T vs ISL9011AIRKNZ |
ISL9011AIRKNZ-T | Intersil Corporation | Check for Price | Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C | ISL9011IRKNZ-T vs ISL9011AIRKNZ-T |
ISL9011AIRKPZ | Intersil Corporation | Check for Price | Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C | ISL9011IRKNZ-T vs ISL9011AIRKPZ |
ISL9011IRKKZ-T | Intersil Corporation | Check for Price | Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C | ISL9011IRKNZ-T vs ISL9011IRKKZ-T |
ISL9011AIRKPZ-T | Intersil Corporation | Check for Price | Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C | ISL9011IRKNZ-T vs ISL9011AIRKPZ-T |
ISL9011IRKPZ-T | Intersil Corporation | Check for Price | Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C | ISL9011IRKNZ-T vs ISL9011IRKPZ-T |
ISL9011AIRKKZ | Intersil Corporation | Check for Price | Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C | ISL9011IRKNZ-T vs ISL9011AIRKKZ |
ISL9011IRKKZ | Intersil Corporation | Check for Price | Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C | ISL9011IRKNZ-T vs ISL9011IRKKZ |