There are no models available for this part yet.
Overview of ISL89410IP by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ISL89410IP by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MOSFET Driver, CMOS, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4024 |
|
$1.1000 / $1.3000 | Buy Now |
CAD Models for ISL89410IP by Intersil Corporation
Part Data Attributes for ISL89410IP by Intersil Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Package Description
|
DIP-8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDIP-T8
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
18 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for ISL89410IP
This table gives cross-reference parts and alternative options found for ISL89410IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL89410IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL89410IPZ | Buffer/Inverter Based MOSFET Driver | Renesas Electronics Corporation | ISL89410IP vs ISL89410IPZ |
Related Parts for ISL89410IP
-
ISL89163FRTBZMOSFET Drivers
-
ISL8844AMBZSwitching Regulator or Controllers
-
ISL88708IP844ZPower Management Circuits
-
ISL28213FHZ-T7Operational Amplifiers
-
ISL83088EIBZLine Driver or Receivers
-
ISL43L121IRMultiplexers or Switches
-
ISL9000AIRMGZ-TLinear Regulator ICs
-
ISL9R860S3STRectifier Diodes
-
ISPLSI1048E-125LTProgrammable Logic Devices