Part Details for ISL89167FBEAZ-T by Intersil Corporation
Overview of ISL89167FBEAZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL89167FBEAZ-T
ISL89167FBEAZ-T CAD Models
ISL89167FBEAZ-T Part Data Attributes
|
ISL89167FBEAZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL89167FBEAZ-T
Intersil Corporation
High Speed, Dual Channel, 6A, Power MOSFET Driver With Programmable Delays; DFN8, SOIC8; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN, SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9005 mm |
Alternate Parts for ISL89167FBEAZ-T
This table gives cross-reference parts and alternative options found for ISL89167FBEAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL89167FBEAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL89167FBEAZ | AND Gate Based MOSFET Driver | Renesas Electronics Corporation | ISL89167FBEAZ-T vs ISL89167FBEAZ |
ISL89167FBEAZ-T | AND Gate Based MOSFET Driver | Renesas Electronics Corporation | ISL89167FBEAZ-T vs ISL89167FBEAZ-T |
ISL89167FBEAZ | High Speed, Dual Channel, 6A, Power MOSFET Driver With Programmable Delays; DFN8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL89167FBEAZ-T vs ISL89167FBEAZ |