Part Details for ISL89160FBECZ-T by Renesas Electronics Corporation
Overview of ISL89160FBECZ-T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL89160FBECZ-T
ISL89160FBECZ-T CAD Models
ISL89160FBECZ-T Part Data Attributes
|
ISL89160FBECZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL89160FBECZ-T
Renesas Electronics Corporation
AND Gate Based MOSFET Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | AND GATE BASED MOSFET DRIVER |
Alternate Parts for ISL89160FBECZ-T
This table gives cross-reference parts and alternative options found for ISL89160FBECZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL89160FBECZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL89160FBECZ | AND Gate Based MOSFET Driver | Renesas Electronics Corporation | ISL89160FBECZ-T vs ISL89160FBECZ |
ISL89160FBEBZ-T7 | AND GATE BASED MOSFET DRIVER | Intersil Corporation | ISL89160FBECZ-T vs ISL89160FBEBZ-T7 |
ISL89160FRTBZ | High Speed, Dual Channel, 6A, 4.5 to 16VOUT, Power MOSFET Driver; DFN8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL89160FBECZ-T vs ISL89160FRTBZ |
ISL89160FRTAZ-T7 | AND Gate Based MOSFET Driver | Renesas Electronics Corporation | ISL89160FBECZ-T vs ISL89160FRTAZ-T7 |
ISL89160FRTAZ-T7 | AND GATE BASED MOSFET DRIVER | Intersil Corporation | ISL89160FBECZ-T vs ISL89160FRTAZ-T7 |
ISL89160FBEAZ-T7 | AND Gate Based MOSFET Driver | Renesas Electronics Corporation | ISL89160FBECZ-T vs ISL89160FBEAZ-T7 |
ISL89160FRTBZ-T | High Speed, Dual Channel, 6A, 4.5 to 16VOUT, Power MOSFET Driver; DFN8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL89160FBECZ-T vs ISL89160FRTBZ-T |
ISL89160FBEAZ-T13 | AND GATE BASED MOSFET DRIVER | Intersil Corporation | ISL89160FBECZ-T vs ISL89160FBEAZ-T13 |
ISL89160FBEBZ-T7 | AND Gate Based MOSFET Driver | Renesas Electronics Corporation | ISL89160FBECZ-T vs ISL89160FBEBZ-T7 |
ISL89160FRTAZ | High Speed, Dual Channel, 6A, 4.5 to 16VOUT, Power MOSFET Driver; DFN8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL89160FBECZ-T vs ISL89160FRTAZ |