There are no models available for this part yet.
Overview of ISL8563ECB-T by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for ISL8563ECB-T by Intersil Corporation
Part Data Attributes for ISL8563ECB-T by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, MS-013-AB, SOIC-18
|
Pin Count
|
18
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232; TIA-232; EIA-562; TIA-562
|
JESD-30 Code
|
R-PDSO-G18
|
JESD-609 Code
|
e0
|
Length
|
11.55 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
10 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP18,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
1000 ns
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
6 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
3500 ns
|
Width
|
7.5 mm
|
Alternate Parts for ISL8563ECB-T
This table gives cross-reference parts and alternative options found for ISL8563ECB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8563ECB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8563EIB-T | DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, MS-013-AB, SOIC-18 | Intersil Corporation | ISL8563ECB-T vs ISL8563EIB-T |
ISL8563CB | DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, MS-013-AB, SOIC-18 | Intersil Corporation | ISL8563ECB-T vs ISL8563CB |
ISL8563ECB | DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, MS-013-AB, SOIC-18 | Intersil Corporation | ISL8563ECB-T vs ISL8563ECB |
ISL8563CB | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, PLASTIC, MS-013-AB, SOIC-18 | Rochester Electronics LLC | ISL8563ECB-T vs ISL8563CB |
ISL8563IB-T | DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, MS-013-AB, SOIC-18 | Intersil Corporation | ISL8563ECB-T vs ISL8563IB-T |
Related Parts for ISL8563ECB-T
-
ISL83080EIBZLine Driver or Receivers
-
ISL85402IRZSwitching Regulator or Controllers
-
ISL88001IH29Z-TPower Management Circuits
-
IRLU3110ZPBFPower Field-Effect Transistors
-
ISL84544CPZMultiplexers or Switches
-
ISL78310ARAJZLinear Regulator ICs
-
ISL21009DFB841ZVoltage References
-
ISL89165FBEBZ-TMOSFET Drivers
-
ISL23418TFUZ-T7ADigital Potentiometers