-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide VIN Dual Standard Buck Regulator With 3A/3A Continuous Output Current, TQFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8807
|
Newark | Buck, Synch, Dual, 28Vin, 3A, 28Tqfn, Input Voltage Min:4.5V, Input Voltage Max:28V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Tqfn, No. Of Pins:28Pins, Output Current - Output 1:3A, Output Current - Output 2:3A, Output Rohs Compliant: Yes |Renesas ISL85033IRTZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1333 |
|
$2.2100 / $4.4100 | Buy Now |
DISTI #
ISL85033IRTZ-ND
|
DigiKey | IC REG BUCK ADJ 3A SGL/DL 28TQFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
898 In Stock |
|
$2.1896 / $4.3600 | Buy Now |
DISTI #
ISL85033IRTZ
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), 2 Output, 800 mV to 28 V, 6 A, 2 MHz, 28 Pins, TQFN-EP - Rail/Tube (Alt: ISL85033IRTZ) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.0701 / $2.3635 | Buy Now |
DISTI #
968-ISL85033IRTZ
|
Mouser Electronics | Switching Voltage Regulators 3A STD BUCKG 4X4 TQFN RoHS: Compliant | 1117 |
|
$2.1800 / $4.2700 | Buy Now |
|
Future Electronics | ISL85033 Series 4.5 - 28 V 3 A 1.2 MHz Dual Out Buck Regulator - TQFN-28 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$2.2600 / $2.6000 | Buy Now |
|
Renesas Electronics America | IC REG BUCK ADJ 3A SGL/DL 28TQFN Min Qty: 1 Container: Tube | 902 |
|
$2.1896 / $4.3600 | Buy Now |
DISTI #
ISL85033IRTZ
|
Avnet Silica | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), 2 Output, 800 mV to 28 V, 6 A, 2 MHz, 28 Pins, TQFN-EP (Alt: ISL85033IRTZ) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL85033IRTZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL85033IRTZ
Renesas Electronics Corporation
Wide VIN Dual Standard Buck Regulator With 3A/3A Continuous Output Current, TQFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | TQFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | L28.4X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-23 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N28 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ISL85033IRTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL85033IRTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL85033IRTZ-T7A | Dual Switching Controller | Renesas Electronics Corporation | ISL85033IRTZ vs ISL85033IRTZ-T7A |
ISL85033IRT-T | Switching Regulator/Controller | Renesas Electronics Corporation | ISL85033IRTZ vs ISL85033IRT-T |
ISL85033IRTZ-T | Wide VIN Dual Standard Buck Regulator With 3A/3A Continuous Output Current; TQFN28; Temp Range: -40° to 85°C | Intersil Corporation | ISL85033IRTZ vs ISL85033IRTZ-T |
ISL85033IRTZ-T | Wide VIN Dual Standard Buck Regulator With 3A/3A Continuous Output Current, TQFN, /Reel | Renesas Electronics Corporation | ISL85033IRTZ vs ISL85033IRTZ-T |
ISL85033IRTZ-T7 | Dual Switching Controller | Renesas Electronics Corporation | ISL85033IRTZ vs ISL85033IRTZ-T7 |