Part Details for ISL85005AFRZ-T7A by Intersil Corporation
Overview of ISL85005AFRZ-T7A by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL85005AFRZ-T7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 230 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 5A, 600KHZ SWITCHING FREQ-MAX, PDSO12 | 184 |
|
$2.5308 / $4.1040 | Buy Now |
Part Details for ISL85005AFRZ-T7A
ISL85005AFRZ-T7A CAD Models
ISL85005AFRZ-T7A Part Data Attributes
|
ISL85005AFRZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL85005AFRZ-T7A
Intersil Corporation
4.5V to 18V Input, 5A High Efficiency Synchronous Buck Regulator; DFN12; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |