-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, 5V, Low Power, High Speed and Slew Rate Limited, Full Duplex, RS-485/RS-422 Transceivers, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6195
|
Newark | Rs485/Rs422 Tx Rx, 10Mbps, -40To85Deg C Rohs Compliant: Yes |Renesas ISL8491EIBZ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9590 / $1.9400 | Buy Now |
DISTI #
61J6839
|
Newark | Ic, line Transceiver, bicmos,1 Driver,1 Rcvr, sop,14Pin, plastic Rohs Compliant: Yes |Renesas ISL8491EIBZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
20-ISL8491EIBZ-TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
6831 In Stock |
|
$0.7954 / $1.8800 | Buy Now |
DISTI #
ISL8491EIBZ-T
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R - Tape and Reel (Alt: ISL8491EIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8001 / $0.9135 | Buy Now |
DISTI #
968-ISL8491EIBZ-T
|
Mouser Electronics | RS-422/RS-485 Interface IC LD 14LD -40+85 5V RS 485 TRANSC 1TX/1RX RoHS: Compliant | 1840 |
|
$0.7680 / $1.8700 | Buy Now |
|
Future Electronics | LEAD FREE 14LD SOIC,-40+85,5V RS-485 TRANSCEIVER 1TX/1RX 5MBPS FULL DUPLEX, T&R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.7900 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Container: Tape & Reel (TR) | 6831 |
|
$0.8272 / $1.8800 | Buy Now |
DISTI #
ISL8491EIBZ-T
|
Avnet Silica | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R (Alt: ISL8491EIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8491EIBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8491EIBZ-T
Renesas Electronics Corporation
±15kV ESD Protected, 5V, Low Power, High Speed and Slew Rate Limited, Full Duplex, RS-485/RS-422 Transceivers, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | M14.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-23 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.46 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL8491EIBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8491EIBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8491IB | LINE TRANSCEIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL8491EIBZ-T vs ISL8491IB |
ISL8491EIB | LINE TRANSCEIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL8491EIBZ-T vs ISL8491EIB |
ISL8491IBZ-T | LINE TRANSCEIVER, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL8491EIBZ-T vs ISL8491IBZ-T |
ISL8491EIBZ-T | LINE TRANSCEIVER, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | ISL8491EIBZ-T vs ISL8491EIBZ-T |
ISL8491EIBZ | ±15kV ESD Protected, 5V, Low Power, High Speed and Slew Rate Limited, Full Duplex, RS-485/RS-422 Transceivers, SOICN, /Tube | Renesas Electronics Corporation | ISL8491EIBZ-T vs ISL8491EIBZ |
ISL8491IB-T | LINE TRANSCEIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL8491EIBZ-T vs ISL8491IB-T |