Part Details for ISL8487EIBZ by Rochester Electronics LLC
Overview of ISL8487EIBZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL8487EIBZ
ISL8487EIBZ CAD Models
ISL8487EIBZ Part Data Attributes
|
ISL8487EIBZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL8487EIBZ
Rochester Electronics LLC
LINE TRANSCEIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
Alternate Parts for ISL8487EIBZ
This table gives cross-reference parts and alternative options found for ISL8487EIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8487EIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM4853AR | LINE TRANSCEIVER, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL8487EIBZ vs ADM4853AR |
LMS485IMX | LINE TRANSCEIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | ISL8487EIBZ vs LMS485IMX |
ADM4857ARZ-REEL7 | LINE TRANSCEIVER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL8487EIBZ vs ADM4857ARZ-REEL7 |
ADM1487EARZ | LINE TRANSCEIVER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL8487EIBZ vs ADM1487EARZ |
ISL8487IB | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL8487EIBZ vs ISL8487IB |
ADM4850ARZ-REEL7 | LINE TRANSCEIVER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL8487EIBZ vs ADM4850ARZ-REEL7 |
ISL81487EIBZ | LINE TRANSCEIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL8487EIBZ vs ISL81487EIBZ |
LMS485IM | LINE TRANSCEIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | ISL8487EIBZ vs LMS485IM |
MAX483ECSA | LINE TRANSCEIVER, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Rochester Electronics LLC | ISL8487EIBZ vs MAX483ECSA |
SP483CN | LINE TRANSCEIVER, PDSO8, MO-012AA, SOIC-8 | Rochester Electronics LLC | ISL8487EIBZ vs SP483CN |