-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, 1/8 Unit Load, RS-485/RS-422 Transceiver, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8487EIBZ-T | Renesas Electronics Corporation | 5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, 1/8 Unit Load, RS-485/RS-422 Transceiver | |
ISL8487EIBZ | Renesas Electronics Corporation | 5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, 1/8 Unit Load, RS-485/RS-422 Transceiver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J6834
|
Newark | Rs422/Rs485 Transceiver, 5.5V, Soic8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:250Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Renesas ISL8487EIBZ RoHS: Compliant Min Qty: 3920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8320 / $0.8810 | Buy Now |
DISTI #
ISL8487EIBZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
9876 In Stock |
|
$0.5500 / $1.7000 | Buy Now |
DISTI #
ISL8487EIBZ
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N - Rail/Tube (Alt: ISL8487EIBZ) RoHS: Compliant Min Qty: 3920 Package Multiple: 980 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.0900 | Buy Now |
DISTI #
968-ISL8487EIBZ
|
Mouser Electronics | RS-422/RS-485 Interface IC 8LD 15KV HBM 5V RS-485 1/8 FRACTION RoHS: Compliant | 5236 |
|
$0.5500 / $0.9700 | Buy Now |
|
Future Electronics | ISL8487 Series 5.5 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.0700 / $1.2100 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Container: Tube | 9876 |
|
$0.5500 / $1.7000 | Buy Now |
DISTI #
ISL8487EIBZ
|
Avnet Silica | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N (Alt: ISL8487EIBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 20 Weeks, 0 Days | Silica - 1960 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8487EIBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8487EIBZ
Renesas Electronics Corporation
5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, 1/8 Unit Load, RS-485/RS-422 Transceiver, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-10-23 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL8487EIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8487EIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP483ECN-L/TR | MaxLinear Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, SOIC-8 | ISL8487EIBZ vs SP483ECN-L/TR |
MAX483ECSA+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | ISL8487EIBZ vs MAX483ECSA+T |
SP483CN-L/TR | MaxLinear Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 | ISL8487EIBZ vs SP483CN-L/TR |
LTC1483IS8#TR | Linear Technology | Check for Price | LTC1483 - Ultra-Low Power RS485 Low EMI Transceiver with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | ISL8487EIBZ vs LTC1483IS8#TR |
SP483CN-L | Exar Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8 | ISL8487EIBZ vs SP483CN-L |
MAX483ECSA+ | Analog Devices Inc | $3.7051 | ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | ISL8487EIBZ vs MAX483ECSA+ |
MAX487CSA+ | Analog Devices Inc | $2.7427 | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | ISL8487EIBZ vs MAX487CSA+ |
ADM483JRZ | Analog Devices Inc | $1.1758 | 5 V, Slew-Rate Limited, Low Power, 250 kbps, Half Duplex RS-485/RS-422 Transceiver | ISL8487EIBZ vs ADM483JRZ |