Part Details for ISL8485EIBZ by Intersil Corporation
Overview of ISL8485EIBZ by Intersil Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL8485EIBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 953 |
|
RFQ | ||
|
Bristol Electronics | 1102 |
|
RFQ | ||
|
Quest Components | 762 |
|
$0.9983 / $2.4200 | Buy Now | |
|
Rochester Electronics | ISL8485 - Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 ' RoHS: Compliant Status: Active Min Qty: 1 | 94 |
|
$0.7562 / $0.8896 | Buy Now |
|
ComSIT USA | ESD Protected to +/-15kV, 5V, Low Power, High Speed or Slew Rate Limited RS-485/RS-422 Transceiver Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 RoHS: Compliant | Europe - 294 |
|
RFQ |
Part Details for ISL8485EIBZ
ISL8485EIBZ CAD Models
ISL8485EIBZ Part Data Attributes
|
ISL8485EIBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8485EIBZ
Intersil Corporation
ESD Protected to ±15kV, 5V, Low Power, High SpeedRate Limited, RS-485/RS-422 Transceivers; PDIP8, SOIC8; Temp Range: See Datasheet
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.9 mm |
Alternate Parts for ISL8485EIBZ
This table gives cross-reference parts and alternative options found for ISL8485EIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8485EIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8485EIBZ | LINE TRANSCEIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL8485EIBZ vs ISL8485EIBZ |
ISL8485ECBZ | ESD Protected to ±15kV, 5V, Low Power, High SpeedRate Limited, RS-485/RS-422 Transceivers; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL8485EIBZ vs ISL8485ECBZ |
ISL8485ECBZ-T | ESD Protected to ±15kV, 5V, Low Power, High SpeedRate Limited, RS-485/RS-422 Transceivers; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL8485EIBZ vs ISL8485ECBZ-T |