There are no models available for this part yet.
Overview of ISL84780IVZ-T by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for ISL84780IVZ-T by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | SPDT Analog Switch, 4 Func, 1 Channel, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3329 |
|
$3.0700 / $3.6100 | Buy Now |
CAD Models for ISL84780IVZ-T by Intersil Corporation
Part Data Attributes for ISL84780IVZ-T by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
TQFN, TSSOP
|
Package Description
|
TSSOP-16
|
Pin Count
|
16, 16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
68 dB
|
On-state Resistance Match-Nom
|
0.13 Ω
|
On-state Resistance-Max (Ron)
|
0.6 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Signal Current-Max
|
0.3 A
|
Supply Current-Max (Isup)
|
0.0015 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
1.6 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
14 ns
|
Switch-on Time-Max
|
20 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for ISL84780IVZ-T
This table gives cross-reference parts and alternative options found for ISL84780IVZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84780IVZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4781ETE+ | High-Speed, Low-Voltage, 0.7Ω CMOS Analog Switches/Multiplexers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | ISL84780IVZ-T vs MAX4781ETE+ |
MAX4781ETE | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220, TQFN-16 | Maxim Integrated Products | ISL84780IVZ-T vs MAX4781ETE |
MAX4781ETE+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220C, TQFN-16 | Maxim Integrated Products | ISL84780IVZ-T vs MAX4781ETE+ |
ISL84781IR | 1-CHANNEL, SGL ENDED MULTIPLEXER, PQCC16, 3 X 3 MM, PLASTIC, MO-220-VEED, QFN-16 | Intersil Corporation | ISL84780IVZ-T vs ISL84781IR |
ISL84780IR-T | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PQCC16, 3 X 3 MM, PLASTIC, MO-220-VEED, QFN-16 | Intersil Corporation | ISL84780IVZ-T vs ISL84780IR-T |
ISL84780IR | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PQCC16, 3 X 3 MM, PLASTIC, MO-220-VEED, QFN-16 | Intersil Corporation | ISL84780IVZ-T vs ISL84780IR |
ISL84781IRZ-T | Ultra Low ON Resistance, Low Voltage, Single Supply 8 to 1 Analog Multiplexer; TQFN16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL84780IVZ-T vs ISL84781IRZ-T |
MAX4781ETE-T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220, TQFN-16 | Maxim Integrated Products | ISL84780IVZ-T vs MAX4781ETE-T |
MAX4781ETE+T | High-Speed, Low-Voltage, 0.7Ω CMOS Analog Switches/Multiplexers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | ISL84780IVZ-T vs MAX4781ETE+T |
ISL84780IVZ | Ultra Low ON-Resistance, Low Voltage,Single Supply, Quad 2:1 Analog Multiplexer; TQFN16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL84780IVZ-T vs ISL84780IVZ |
Related Parts for ISL84780IVZ-T
-
ISL43410IRMultiplexers or Switches
-
IU1215SAOther Analog ICs
-
ISL55211IRTZOperational Amplifiers
-
ITS41K0SMENHUMA1Peripheral Drivers
-
ISL8014AIRZSwitching Regulator or Controllers
-
IRFU020Power Field-Effect Transistors
-
ISL9203CRZ-TPower Management Circuits
-
ISL83220ECVZ-TLine Driver or Receivers
-
ISL80102IRAJZ-TLinear Regulator ICs