ISL84780IVZ-T
vs
MAX4781ETE+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERSIL CORP
Part Package Code
TQFN, TSSOP
16-LFCSP-3X3X0.75
Package Description
TSSOP-16
Pin Count
16, 16
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
SPDT
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
S-XQCC-N16
JESD-609 Code
e3
e3
Length
5 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
8
Number of Functions
4
1
Number of Terminals
16
16
Off-state Isolation-Nom
68 dB
On-state Resistance Match-Nom
0.13 Ω
0.3 Ω
On-state Resistance-Max (Ron)
0.6 Ω
2.5 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TSSOP
HVQCCN
Package Equivalence Code
TSSOP16,.25
LCC16,.12SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
0.8 mm
Signal Current-Max
0.3 A
0.01 A
Supply Current-Max (Isup)
0.0015 mA
0.001 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.6 V
1.6 V
Supply Voltage-Nom (Vsup)
3 V
1.8 V
Surface Mount
YES
YES
Switch-off Time-Max
14 ns
20 ns
Switch-on Time-Max
20 ns
30 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
QUAD
Width
4.4 mm
3 mm
Base Number Matches
1
2
Manufacturer Package Code
16-LFCSP-3X3X0.75
Date Of Intro
2002-08-09
Samacsys Manufacturer
Analog Devices
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare ISL84780IVZ-T with alternatives
Compare MAX4781ETE+ with alternatives