Part Details for ISL84541IP by Rochester Electronics LLC
Overview of ISL84541IP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL84541IP
ISL84541IP CAD Models
ISL84541IP Part Data Attributes
|
ISL84541IP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL84541IP
Rochester Electronics LLC
DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP8, PLASTIC, MS-001BA, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.585 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 76 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 120 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for ISL84541IP
This table gives cross-reference parts and alternative options found for ISL84541IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84541IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL84541CP | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP8, PLASTIC, MS-001BA, DIP-8 | Intersil Corporation | ISL84541IP vs ISL84541CP |
ISL84541IPZ | Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches; MSOP8, PDIP8, SOIC8, SOT8; Temp Range: See Datasheet | Intersil Corporation | ISL84541IP vs ISL84541IPZ |
MAX4541EPA | SPST, 2 Func, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ISL84541IP vs MAX4541EPA |
MAX4541CPA | SPST, 2 Func, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ISL84541IP vs MAX4541CPA |
ISL84541CPZ | Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches; MSOP8, PDIP8, SOIC8, SOT8; Temp Range: See Datasheet | Intersil Corporation | ISL84541IP vs ISL84541CPZ |
MAX4541EPA | SPST, 2 Func, 1 Channel, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | ISL84541IP vs MAX4541EPA |
ISL84541IP | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP8, PLASTIC, MS-001BA, DIP-8 | Intersil Corporation | ISL84541IP vs ISL84541IP |
MAX4541CPA+ | SPST, 2 Func, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ISL84541IP vs MAX4541CPA+ |