There are no models available for this part yet.
Overview of ISL84052IVZ-T by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL84052IVZ | Renesas Electronics Corporation | Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch | |
ISL84052IVZ-T | Renesas Electronics Corporation | Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch | |
ISL84052IVZ-T7A | Renesas Electronics Corporation | Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch |
Price & Stock for ISL84052IVZ-T by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$1.9100 | Buy Now | ||
Win Source Electronics | IC MUX/DEMUX DUAL 4X1 16TSSOP | 9990 |
|
$11.3050 / $16.9570 | Buy Now |
CAD Models for ISL84052IVZ-T by Intersil Corporation
Part Data Attributes for ISL84052IVZ-T by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
QSOP, SOIC, TSSOP
|
Package Description
|
TSSOP, TSSOP16,.25
|
Pin Count
|
16, 16, 16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
26 Weeks
|
Additional Feature
|
VIDEO APPLICATION
|
Analog IC - Other Type
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-6 V
|
Neg Supply Voltage-Min (Vsup)
|
-2 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Channels
|
4
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
90 dB
|
On-state Resistance Match-Nom
|
6 Ω
|
On-state Resistance-Max (Ron)
|
100 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max (Isup)
|
0.01 mA
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
50 ns
|
Switch-on Time-Max
|
60 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for ISL84052IVZ-T
This table gives cross-reference parts and alternative options found for ISL84052IVZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84052IVZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933714820652 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SO, SOT-109, SO-16, Multiplexer or Switch | NXP Semiconductors | ISL84052IVZ-T vs 933714820652 |
PS4066AEPDE | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Pericom Semiconductor Corporation | ISL84052IVZ-T vs PS4066AEPDE |
5962-9065401MEA | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, | Defense Logistics Agency | ISL84052IVZ-T vs 5962-9065401MEA |
MC74VHC4051DR2G | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 | Rochester Electronics LLC | ISL84052IVZ-T vs MC74VHC4051DR2G |
ISL84053IAZ-T | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, ROHS COMPLIANT, PLASTIC, QSSOP-16 | Rochester Electronics LLC | ISL84052IVZ-T vs ISL84053IAZ-T |
MC74HC4051AD | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | ISL84052IVZ-T vs MC74HC4051AD |
74HC4051DB,118 | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer SSOP1 16-Pin | NXP Semiconductors | ISL84052IVZ-T vs 74HC4051DB,118 |
HEF4051BT-Q100 | SGL ENDED MULTIPLEXER | NXP Semiconductors | ISL84052IVZ-T vs HEF4051BT-Q100 |
74HC4053BQ,115 | 74HC(T)4053 - Triple 2-channel analog multiplexer/demultiplexer QFN 16-Pin | NXP Semiconductors | ISL84052IVZ-T vs 74HC4053BQ,115 |
CD4052BE | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PACKAGE-16 | Rochester Electronics LLC | ISL84052IVZ-T vs CD4052BE |
Related Parts for ISL84052IVZ-T
-
STM32F437VIT6Microcontrollers
-
ISLA214P20IRZAnalog to Digital Converters
-
ISPPAC10-01PIOther Analog ICs
-
ISL28290FUZOperational Amplifiers
-
BTS6143DPeripheral Drivers
-
TPS543B20RVFTSwitching Regulator or Controllers
-
IXFN230N20TPower Field-Effect Transistors
-
ISL88001IE16Z-TKPower Management Circuits
-
UA9638CDRLine Driver or Receivers