ISL84052IVZ-T vs MC74VHC4051DR2G feature comparison

ISL84052IVZ-T Intersil Corporation

Buy Now Datasheet

MC74VHC4051DR2G Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERSIL CORP ROCHESTER ELECTRONICS LLC
Part Package Code QSOP, SOIC, TSSOP SOIC
Package Description TSSOP, TSSOP16,.25 SOP-16
Pin Count 16, 16, 16 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Factory Lead Time 26 Weeks
Additional Feature VIDEO APPLICATION
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 5 mm 9.9 mm
Moisture Sensitivity Level 1 NOT SPECIFIED
Neg Supply Voltage-Max (Vsup) -6 V -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V -4.5 V
Number of Channels 4 8
Number of Functions 2 1
Number of Terminals 16 16
Off-state Isolation-Nom 90 dB 40 dB
On-state Resistance Match-Nom 6 Ω 18 Ω
On-state Resistance-Max (Ron) 100 Ω 170 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1.75 mm
Supply Current-Max (Isup) 0.01 mA
Supply Voltage-Max (Vsup) 6 V 12 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 50 ns 76 ns
Switch-on Time-Max 60 ns 83 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 4.4 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes

Compare ISL84052IVZ-T with alternatives

Compare MC74VHC4051DR2G with alternatives