Part Details for ISL83483IB by Renesas Electronics Corporation
Overview of ISL83483IB by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL83483IBZ | Renesas Electronics Corporation | 3.3V, Half Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver | |
ISL83483IBZ-T7A | Renesas Electronics Corporation | 3.3V, Half Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver | |
ISL83483IBZ-T | Renesas Electronics Corporation | 3.3V, Half Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver |
Price & Stock for ISL83483IB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL83483IB
|
Avnet Americas | 8LD SOIC,-40+85, 3V RS-485 TRANSCEIVER 1TX/1RX W/SHUTDOWN - Bulk (Alt: ISL83483IB) RoHS: Not Compliant Min Qty: 114 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 324 Partner Stock |
|
RFQ |
Part Details for ISL83483IB
ISL83483IB CAD Models
ISL83483IB Part Data Attributes
|
ISL83483IB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83483IB
Renesas Electronics Corporation
Line Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receive Delay-Max | 90 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 1500 ns | |
Width | 3.9 mm |
Alternate Parts for ISL83483IB
This table gives cross-reference parts and alternative options found for ISL83483IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83483IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL83483IBZ-T | 3.3V, Half Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver, SOICN, /Reel | Renesas Electronics Corporation | ISL83483IB vs ISL83483IBZ-T |
ISL83483IBZ-T7A | 3.3V, Half Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver, SOICN, /Reel | Renesas Electronics Corporation | ISL83483IB vs ISL83483IBZ-T7A |
ISL83483IBZ | 3.3V, Half Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver, SOICN, /Tube | Renesas Electronics Corporation | ISL83483IB vs ISL83483IBZ |