ISL8118CRZ-T
Description: 3.3V to 20V Single-Phase PWM Controller with Integrated 2A/4A MOSFET Drivers, QFN, /Reel

Overview of ISL8118CRZ-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ISL8118CRZ-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 05M8233
Newark Ic, smps Controller, voltage-Mode, llcc,28Pin, plastic Rohs Compliant: Yes |Renesas ISL8118CRZ-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $2.7200
$2.7200 Buy Now
DISTI # ISL8118CRZ-T-ND
DigiKey IC REG CTRLR BUCK 28QFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $2.5985
$2.5985 Buy Now
DISTI # ISL8118CRZ-T
Avnet Americas Voltage Mode PWM Controller 0.6V to 20V 30A 28-Pin QFN EP T/R - Tape and Reel (Alt: ISL8118CRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel 0
  • 6,000 $2.9145
  • 12,000 $2.8542
  • 24,000 $2.7939
  • 36,000 $2.7336
  • 48,000 $2.6733
  • 60,000 $2.6130
  • 600,000 $2.5527
$2.5527 / $2.9145 Buy Now
DISTI # 968-ISL8118CRZ-T
Mouser Electronics Switching Controllers PB FREE 3 3V-20V INPUT SYNC PWM CONT RoHS: Compliant 0
  • 6,000 $2.6000
$2.6000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 6,000 $2.4600
$2.4600 Buy Now

CAD Models for ISL8118CRZ-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL8118CRZ-T by Renesas Electronics Corporation

ISL8118CRZ-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
QFN
Package Description
5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-1, QFN-28
Pin Count
28
Manufacturer Package Code
L28.5X5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
20 V
Input Voltage-Min
3.3 V
Input Voltage-Nom
5 V
JESD-30 Code
S-PQCC-N28
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
2000 kHz
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. ISL8118CRZ-T
    Renesas Electronics Corporation
    3.3V to 20V Single-Phase PWM Controller with Integrated 2A/4A MOSFET Drivers, QFN, /Reel
    VS

Alternate Parts for ISL8118CRZ-T

This table gives cross-reference parts and alternative options found for ISL8118CRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8118CRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL8118IRZ-T SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PQCC28, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-1, QFN-28 Rochester Electronics LLC ISL8118CRZ-T vs ISL8118IRZ-T
ISL8118IRZ 3.3V to 20V Single-Phase PWM Controller with Integrated 2A/4A MOSFET Drivers; QFN28; Temp Range: See Datasheet Intersil Corporation ISL8118CRZ-T vs ISL8118IRZ
ISL8118IRZ-T 3.3V to 20V Single-Phase PWM Controller with Integrated 2A/4A MOSFET Drivers; QFN28; Temp Range: See Datasheet Intersil Corporation ISL8118CRZ-T vs ISL8118IRZ-T
ISL8118CRZ-T 3.3V to 20V Single-Phase PWM Controller with Integrated 2A/4A MOSFET Drivers; QFN28; Temp Range: See Datasheet Intersil Corporation ISL8118CRZ-T vs ISL8118CRZ-T
ISL8118CRZ 3.3V to 20V Single-Phase PWM Controller with Integrated 2A/4A MOSFET Drivers; QFN28; Temp Range: See Datasheet Intersil Corporation ISL8118CRZ-T vs ISL8118CRZ
Part Number Description Manufacturer Compare
ISL8118CRZ 3.3V to 20V Single-Phase PWM Controller with Integrated 2A/4A MOSFET Drivers; QFN28; Temp Range: See Datasheet Intersil Corporation ISL8118CRZ-T vs ISL8118CRZ
ISL8118CRZ-T 3.3V to 20V Single-Phase PWM Controller with Integrated 2A/4A MOSFET Drivers; QFN28; Temp Range: See Datasheet Intersil Corporation ISL8118CRZ-T vs ISL8118CRZ-T
ISL8118IRZ-T 3.3V to 20V Single-Phase PWM Controller with Integrated 2A/4A MOSFET Drivers; QFN28; Temp Range: See Datasheet Intersil Corporation ISL8118CRZ-T vs ISL8118IRZ-T
ISL8118IRZ-T SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PQCC28, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-1, QFN-28 Rochester Electronics LLC ISL8118CRZ-T vs ISL8118IRZ-T
ISL8118IRZ 3.3V to 20V Single-Phase PWM Controller with Integrated 2A/4A MOSFET Drivers; QFN28; Temp Range: See Datasheet Intersil Corporation ISL8118CRZ-T vs ISL8118IRZ

Related Parts for ISL8118CRZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL8118CRZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL8118CRZ-T by Renesas Electronics Corporation

  • Please alert me when ISL8118CRZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISL8118CRZ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL8118CRZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISL8118CRZ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL8118CRZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL8118CRZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: