Part Details for ISL8106IRZ by Intersil Corporation
Overview of ISL8106IRZ by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8106IRZ-T | Renesas Electronics Corporation | Wide VIN, 7V to 25V, Single-Phase PWM Controller with Integrated MOSFET Drivers | |
ISL8106IRZ | Renesas Electronics Corporation | Wide VIN, 7V to 25V, Single-Phase PWM Controller with Integrated MOSFET Drivers |
Price & Stock for ISL8106IRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL8106IRZ-ND
|
DigiKey | SWITCHING CONTROLLER, VOLTAGE-MO Min Qty: 150 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
150 In Stock |
|
$2.4500 | Buy Now |
DISTI #
86116109
|
Verical | ISL8106IRZ Min Qty: 136 Package Multiple: 1 Date Code: 1701 | Americas - 150 |
|
$2.5125 / $2.7750 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 2A, 600kHz Switching Freq-Max, PQCC16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 150 |
|
$2.0100 / $2.3600 | Buy Now |
Part Details for ISL8106IRZ
ISL8106IRZ CAD Models
ISL8106IRZ Part Data Attributes
|
ISL8106IRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8106IRZ
Intersil Corporation
Wide VIN, 7V to 25V, Single-Phase PWM Controller with Integrated MOSFET Drivers; QFN16; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ISL8106IRZ
This table gives cross-reference parts and alternative options found for ISL8106IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8106IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL8106CRZ-T | Intersil Corporation | Check for Price | Wide VIN, 7V to 25V, Single-Phase PWM Controller with Integrated MOSFET Drivers; QFN16; Temp Range: See Datasheet | ISL8106IRZ vs ISL8106CRZ-T |
ISL8106CRZ | Intersil Corporation | Check for Price | Wide VIN, 7V to 25V, Single-Phase PWM Controller with Integrated MOSFET Drivers; QFN16; Temp Range: See Datasheet | ISL8106IRZ vs ISL8106CRZ |
ISL8106IRZ-T | Intersil Corporation | Check for Price | Wide VIN, 7V to 25V, Single-Phase PWM Controller with Integrated MOSFET Drivers; QFN16; Temp Range: See Datasheet | ISL8106IRZ vs ISL8106IRZ-T |