-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Low Dropout 2A Low Input Voltage NMOS LDOs, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL80112IRAJZ-T7A | Renesas Electronics Corporation | Ultra Low Dropout 2A Low Input Voltage NMOS LDOs | |
ISL80112IRAJZ | Renesas Electronics Corporation | Ultra Low Dropout 2A Low Input Voltage NMOS LDOs | |
ISL80112IRAJZ-T | Renesas Electronics Corporation | Ultra Low Dropout 2A Low Input Voltage NMOS LDOs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL80112IRAJZ-T7ACT-ND
|
DigiKey | IC REG LINEAR POS ADJ 2A 10DFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8803 In Stock |
|
$1.4250 / $4.2600 | Buy Now |
|
Renesas Electronics America | IC REG LINEAR POS ADJ 2A 10DFN Min Qty: 1 Container: Tape & Reel (TR) | 8803 |
|
$1.4250 / $4.2600 | Buy Now |
DISTI #
86110603
|
Verical | LDO Regulator Pos 0.5V to 3.3V 2A 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 231 Package Multiple: 1 Date Code: 2301 | Americas - 250 |
|
$1.4625 / $1.6250 | Buy Now |
|
Rochester Electronics | ISL80112 - Ultra Low Dropout 2A Low Input Voltage NMOS LDOs RoHS: Compliant Status: Obsolete Min Qty: 1 | 250 |
|
$1.1700 / $1.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL80112IRAJZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL80112IRAJZ-T7A
Renesas Electronics Corporation
Ultra Low Dropout 2A Low Input Voltage NMOS LDOs, DFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | , | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.115 V | |
Dropout Voltage1-Nom | 0.053 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.2571 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 3.3 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL80112IRAJZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL80112IRAJZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL80112IRAJZ-T13 | Renesas Electronics Corporation | Check for Price | Adjustable Positive LDO Regulator | ISL80112IRAJZ-T7A vs ISL80112IRAJZ-T13 |
ISL80112IRAJZ | Renesas Electronics Corporation | $2.2231 | Ultra Low Dropout 2A Low Input Voltage NMOS LDOs, DFN, /Tube | ISL80112IRAJZ-T7A vs ISL80112IRAJZ |
ISL80112IRAJZ-T | Renesas Electronics Corporation | Check for Price | Ultra Low Dropout 2A Low Input Voltage NMOS LDOs, DFN, /Reel | ISL80112IRAJZ-T7A vs ISL80112IRAJZ-T |
ISL80112IRAJZ-T7 | Renesas Electronics Corporation | Check for Price | Adjustable Positive LDO Regulator | ISL80112IRAJZ-T7A vs ISL80112IRAJZ-T7 |
MAX8527EUD/V+T | Maxim Integrated Products | Check for Price | Adjustable Positive LDO Regulator, 0.5V Min, 3.4V Max, 0.2V Dropout, BICMOS, PDSO14, ROHS COMPLIANT, TSSOP-14 | ISL80112IRAJZ-T7A vs MAX8527EUD/V+T |
MAX8527EUD+ | Analog Devices Inc | Check for Price | 1.425V to 3.6V Input, 2A, 0.2V Dropout LDO Regulators, 14-TSSOP_4.4_EP-4.4_MM, 14 Pins, -40 to 85C | ISL80112IRAJZ-T7A vs MAX8527EUD+ |
MAX8527EUD+T | Maxim Integrated Products | $1.0249 | Adjustable Positive LDO Regulator, 0.5V Min, 3.4V Max, 0.2V Dropout, BICMOS, PDSO14, ROHS COMPLIANT, TSSOP-14 | ISL80112IRAJZ-T7A vs MAX8527EUD+T |
MAX8527EUD-T | Maxim Integrated Products | Check for Price | Adjustable Positive LDO Regulator, 0.5V Min, 3.4V Max, 0.2V Dropout, BICMOS, PDSO14, TSSOP-14 | ISL80112IRAJZ-T7A vs MAX8527EUD-T |
MAX8527EUD+T | Analog Devices Inc | Check for Price | 1.425V to 3.6V Input, 2A, 0.2V Dropout LDO Regulators, 14-TSSOP_4.4_EP-4.4_MM, 14 Pins, -40 to 85C | ISL80112IRAJZ-T7A vs MAX8527EUD+T |