ISL71040MRTZ-T7A
Renesas Electronics Corporation
Description: Radiation Tolerant Low-Side GaN FET Driver, TDFN, /Reel

Overview of ISL71040MRTZ-T7A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL71040MRTZ-T Renesas Electronics Corporation Radiation Tolerant Low-Side GaN FET Driver
ISL71040MRTZ-T7A Renesas Electronics Corporation Radiation Tolerant Low-Side GaN FET Driver
ISL71040MRTZ Renesas Electronics Corporation Radiation Tolerant Low-Side GaN FET Driver

Price & Stock for ISL71040MRTZ-T7A by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 99AC3523
Newark Isl71040Mrtz-T7A Rohs Compliant: Yes |Renesas ISL71040MRTZ-T7A RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # ISL71040MRTZ-T7A
Avnet Americas GaN FET Driver Low-Side Inverting and Non-Inverting 4.5V to 13.2V 8-Pin TDFN T/R - Tape and Reel (Alt: ISL71040MRTZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel 0
  • 1 $331.7222
$331.7222 Buy Now
DISTI # ISL71040MRTZ-T7A
Avnet Silica GaN FET Driver Low-Side Inverting and Non-Inverting 4.5V to 13.2V 8-Pin TDFN T/R (Alt: ISL71040MRTZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for ISL71040MRTZ-T7A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL71040MRTZ-T7A by Renesas Electronics Corporation

ISL71040MRTZ-T7A
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TDFN
Package Description
,
Pin Count
8
Manufacturer Package Code
L8.4X4B
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
High Side Driver
NO
Input Characteristics
STANDARD
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Peak Current Limit-Nom
2.8 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.16,32
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Supply Current-Max
15 mA
Supply Voltage-Max
13.2 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.065 µs
Turn-on Time
0.065 µs
Width
4 mm
Want to compare parts?
  1. ISL71040MRTZ-T7A
    Renesas Electronics Corporation
    Radiation Tolerant Low-Side GaN FET Driver, TDFN, /Reel
    VS

Alternate Parts for ISL71040MRTZ-T7A

This table gives cross-reference parts and alternative options found for ISL71040MRTZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL71040MRTZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL71040MRTZ Radiation Tolerant Low-Side GaN FET Driver, TDFN, /Tube Renesas Electronics Corporation ISL71040MRTZ-T7A vs ISL71040MRTZ
Part Number Description Manufacturer Compare
ISL71040MRTZ Radiation Tolerant Low-Side GaN FET Driver, TDFN, /Tube Renesas Electronics Corporation ISL71040MRTZ-T7A vs ISL71040MRTZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL71040MRTZ-T7A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL71040MRTZ-T7A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL71040MRTZ-T7A would you like to use for your alert(s)?
  • Please alert me when ISL71040MRTZ-T7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL71040MRTZ-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL71040MRTZ-T7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL71040MRTZ-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL71040MRTZ-T7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL71040MRTZ-T7A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: