-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80V/1.25A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J6656
|
Newark | Ic, Mosfet Driver, Half Bridge, Soic-8, No. Of Channels:2Channels, Driver Configuration:Half Bridge, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Input Type:Non-Inverting, Source Current:1.4A, Input Delay:75Nsrohs Compliant: Yes |Renesas ISL6700IBZ Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL6700IBZ-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4479 / $3.0000 | Buy Now |
DISTI #
ISL6700IBZ
|
Avnet Americas | MOSFET DRVR 1.4A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N - Rail/Tube (Alt: ISL6700IBZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 230 Factory Stock |
|
$1.4224 / $1.6240 | Buy Now |
DISTI #
968-ISL6700IBZ
|
Mouser Electronics | Gate Drivers 75V/1 25A PEAK H-BRDG DRVR RoHS: Compliant | 7149 |
|
$1.3600 / $2.9900 | Buy Now |
|
Future Electronics | ISL6700 Series Low Side / High Side 95 V 1.4 A Half Bridge Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 98 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$1.3800 / $1.4800 | Buy Now |
DISTI #
ISL6700IBZ
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, SO8 Min Qty: 1 | 54 |
|
$2.2100 / $3.0900 | Buy Now |
DISTI #
ISL6700IBZ
|
Avnet Silica | MOSFET DRVR 1.4A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N (Alt: ISL6700IBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 20 Weeks, 0 Days | Silica - 980 |
|
Buy Now | |
|
Chip1Cloud | 80V/1.25A Peak, Medium Frequency, Low Cost, Half-Bridge Driver | IC DRIVER HALF BRIDGE 80V 8-SOIC | 6600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6700IBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6700IBZ
Renesas Electronics Corporation
80V/1.25A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.09 µs | |
Turn-on Time | 0.095 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL6700IBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6700IBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6700IB | Full Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6700IBZ vs ISL6700IB |
ISL6700IBZ | 80V/1.25A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL6700IBZ vs ISL6700IBZ |
ISL6700IB | 1.4A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6700IBZ vs ISL6700IB |
ISL6700IBZ-T | 80V/1.25A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs, SOICN, /Reel | Renesas Electronics Corporation | ISL6700IBZ vs ISL6700IBZ-T |