Part Details for ISL6615AIRZ by Integrated Device Technology Inc
Overview of ISL6615AIRZ by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6615AIRZ | Renesas Electronics Corporation | High-Frequency 6A Sink Synchronous MOSFET Drivers with Protection Features | |
ISL6615AIRZ-T | Renesas Electronics Corporation | High-Frequency 6A Sink Synchronous MOSFET Drivers with Protection Features |
Part Details for ISL6615AIRZ
ISL6615AIRZ CAD Models
ISL6615AIRZ Part Data Attributes
|
ISL6615AIRZ
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ISL6615AIRZ
Integrated Device Technology Inc
Half Bridge Based MOSFET Driver
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-06-12 | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |