Part Details for ISL6615AIRZ-T7 by Intersil Corporation
Overview of ISL6615AIRZ-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6615AIRZ | Renesas Electronics Corporation | High-Frequency 6A Sink Synchronous MOSFET Drivers with Protection Features | |
ISL6615AIRZ-T | Renesas Electronics Corporation | High-Frequency 6A Sink Synchronous MOSFET Drivers with Protection Features |
Part Details for ISL6615AIRZ-T7
ISL6615AIRZ-T7 CAD Models
ISL6615AIRZ-T7 Part Data Attributes
|
ISL6615AIRZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6615AIRZ-T7
Intersil Corporation
AND GATE BASED MOSFET DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |