-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Frequency 6A Sink Synchronous MOSFET Drivers with Protection Features, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P7665
|
Newark | Ic, dual Mosfet Driver, sop,8Pin, plastic Rohs Compliant: Yes |Renesas ISL6615AIBZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5100 | Buy Now |
DISTI #
ISL6615AIBZ-T-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3911 | Buy Now |
DISTI #
ISL6615AIBZ-T
|
Avnet Americas | MOSFET DRVR 6A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL6615AIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$2.2606 / $2.5810 | Buy Now |
DISTI #
968-ISL6615AIBZ-T
|
Mouser Electronics | Gate Drivers SPIN OF ISL6594D 2X DRIVE 5V PWM LOGIC RoHS: Compliant | 0 |
|
$2.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.1800 | Buy Now |
|
Flip Electronics | Stock | 7500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6615AIBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6615AIBZ-T
Renesas Electronics Corporation
High-Frequency 6A Sink Synchronous MOSFET Drivers with Protection Features, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 6.8 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 12 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL6615AIBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6615AIBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6615AIBZ-T7 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6615AIBZ-T vs ISL6615AIBZ-T7 |
ISL6615AIBZ-T13 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6615AIBZ-T vs ISL6615AIBZ-T13 |
ISL6615ACBZ-T7 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6615AIBZ-T vs ISL6615ACBZ-T7 |
ISL6615AIBZ | High-Frequency 6A Sink Synchronous MOSFET Drivers with Protection Features; DFN10, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6615AIBZ-T vs ISL6615AIBZ |