Part Details for ISL6614BIRZ by Renesas Electronics Corporation
Overview of ISL6614BIRZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6614BIRZ
ISL6614BIRZ CAD Models
ISL6614BIRZ Part Data Attributes
|
ISL6614BIRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6614BIRZ
Renesas Electronics Corporation
Half Bridge Based MOSFET Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |
Alternate Parts for ISL6614BIRZ
This table gives cross-reference parts and alternative options found for ISL6614BIRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6614BIRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6614BCRZ-T | Intersil Corporation | Check for Price | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PQCC16, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGC, QFN-16 | ISL6614BIRZ vs ISL6614BCRZ-T |