-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6614ACBZ | Renesas Electronics Corporation | Dual Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP | |
ISL6614ACBZ-T | Renesas Electronics Corporation | Dual Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ISL6614A - Dual Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$1.9700 / $2.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6614ACBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6614ACBZ-T
Renesas Electronics Corporation
Dual Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 14 | |
Manufacturer Package Code | M14.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISL6614ACBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6614ACBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6614ACBZ-T | Dual Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP; QFN16, SOIC14; Temp Range: 0° to 70° | Intersil Corporation | ISL6614ACBZ-T vs ISL6614ACBZ-T |
ISL6614AIB | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6614ACBZ-T vs ISL6614AIB |
ISL6614ACBZA | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6614ACBZ-T vs ISL6614ACBZA |
ISL6614ACB | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6614ACBZ-T vs ISL6614ACB |
ISL6614ACB-T | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6614ACBZ-T vs ISL6614ACB-T |
ISL6614ACB-T | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6614ACBZ-T vs ISL6614ACB-T |
ISL6614AIBZ | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6614ACBZ-T vs ISL6614AIBZ |
ISL6614ACBZA-T | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6614ACBZ-T vs ISL6614ACBZA-T |
ISL6614ACBZ | Dual Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN, /Tube | Renesas Electronics Corporation | ISL6614ACBZ-T vs ISL6614ACBZ |
ISL6614ACBZA | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6614ACBZ-T vs ISL6614ACBZA |