Drivers And Interfaces
ISL6613ACR
Description: HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, PLASTIC, DFN-10

Overview of ISL6613ACR by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ISL6613ACR by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL6613ACR by Rochester Electronics LLC

ISL6613ACR
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
DFN
Package Description
HVSON,
Pin Count
10
Reach Compliance Code
unknown
High Side Driver
YES
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e0
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
240
Qualification Status
COMMERCIAL
Seated Height-Max
1 mm
Supply Voltage-Max
13.2 V
Supply Voltage-Min
10.8 V
Supply Voltage-Nom
12 V
Supply Voltage1-Max
13.2 V
Supply Voltage1-Min
5 V
Supply Voltage1-Nom
12 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. ISL6613ACR
    Rochester Electronics LLC
    HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, PLASTIC, DFN-10
    VS

Related Parts for ISL6613ACR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL6613ACR by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL6613ACR by Rochester Electronics LLC

  • Please alert me when ISL6613ACR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISL6613ACR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL6613ACR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISL6613ACR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL6613ACR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL6613ACR by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: