Part Details for ISL6610CBZ by Renesas Electronics Corporation
Overview of ISL6610CBZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6610CBZ | Renesas Electronics Corporation | Dual Synchronous Rectified MOSFET Drivers, SOICN, /Tube | |
ISL6610CBZ-T | Renesas Electronics Corporation | Dual Synchronous Rectified MOSFET Drivers, SOICN, /Reel |
Price & Stock for ISL6610CBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL6610CBZ
|
Avnet Americas | MOSFET DRVR 4A 4-OUT Hi/Lo Side Inv/Non-Inv 14-Pin SOIC N - Rail/Tube (Alt: ISL6610CBZ) RoHS: Compliant Min Qty: 295 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2257 Partner Stock |
|
$1.2400 | Buy Now |
|
Rochester Electronics | Buffer/Inverter Based MOSFET Driver, 4A, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2459 |
|
$1.0500 / $1.2400 | Buy Now |
Part Details for ISL6610CBZ
ISL6610CBZ CAD Models
ISL6610CBZ Part Data Attributes
|
ISL6610CBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6610CBZ
Renesas Electronics Corporation
Dual Synchronous Rectified MOSFET Drivers, SOICN, /Tube
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | M14.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ISL6610CBZ
This table gives cross-reference parts and alternative options found for ISL6610CBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6610CBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6610IBZ-T | 4A BUF OR INV BASED MOSFET DRIVER, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6610CBZ vs ISL6610IBZ-T |
ISL6610CBZ | Dual Synchronous Rectified MOSFET Drivers; SOIC14; Temp Range: 0° to 70° | Intersil Corporation | ISL6610CBZ vs ISL6610CBZ |
ISL6610CBZ-T | Dual Synchronous Rectified MOSFET Drivers, SOICN, /Reel | Renesas Electronics Corporation | ISL6610CBZ vs ISL6610CBZ-T |
ISL6610CBZ-T | Dual Synchronous Rectified MOSFET Drivers; SOIC14; Temp Range: 0° to 70° | Intersil Corporation | ISL6610CBZ vs ISL6610CBZ-T |