Part Details for ISL6605CBZA by Renesas Electronics Corporation
Overview of ISL6605CBZA by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL6605CBZA
ISL6605CBZA CAD Models
ISL6605CBZA Part Data Attributes
|
ISL6605CBZA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6605CBZA
Renesas Electronics Corporation
Half Bridge Based MOSFET Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ISL6605CBZA
This table gives cross-reference parts and alternative options found for ISL6605CBZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6605CBZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6605IB-T | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6605CBZA vs ISL6605IB-T |
ISL6605CB-T | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6605CBZA vs ISL6605CB-T |
ISL6605IB | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6605CBZA vs ISL6605IB |
ISL6605IBZA | 4A HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6605CBZA vs ISL6605IBZA |
ISL6605IBZ-T | Synchronous Rectified MOSFET Driver, SOICN, /Reel | Renesas Electronics Corporation | ISL6605CBZA vs ISL6605IBZ-T |
ISL6605IB | 4A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6605CBZA vs ISL6605IB |
ISL6605IBZA | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6605CBZA vs ISL6605IBZA |
ISL6605CBZ-T | Synchronous Rectified MOSFET Driver, SOICN, /Reel | Renesas Electronics Corporation | ISL6605CBZA vs ISL6605CBZ-T |
ISL6605CBZ-T | Synchronous Rectified MOSFET Driver; QFN8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6605CBZA vs ISL6605CBZ-T |
ISL6605IBZA-T | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6605CBZA vs ISL6605IBZA-T |