Part Details for ISL6596IRZ by Intersil Corporation
Overview of ISL6596IRZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ISL6596IRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ISL6596 - Half Bridge Based MOSFET Driver, PDSO10 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$2.0600 / $2.4200 | Buy Now |
Part Details for ISL6596IRZ
ISL6596IRZ CAD Models
ISL6596IRZ Part Data Attributes:
|
ISL6596IRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6596IRZ
Intersil Corporation
Synchronous Rectified MOSFET Driver; DFN10; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ISL6596IRZ
This table gives cross-reference parts and alternative options found for ISL6596IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6596IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6596CRZ-T | Synchronous Rectified MOSFET Driver; DFN10; Temp Range: See Datasheet | Intersil Corporation | ISL6596IRZ vs ISL6596CRZ-T |
ISL6596CRZ | Synchronous Rectified MOSFET Driver, DFN, /Tube | Renesas Electronics Corporation | ISL6596IRZ vs ISL6596CRZ |
ISL6596IRZ | Synchronous Rectified MOSFET Driver, DFN, /Tube | Renesas Electronics Corporation | ISL6596IRZ vs ISL6596IRZ |
ISL6596CRZ-T | Synchronous Rectified MOSFET Driver, DFN, /Reel | Renesas Electronics Corporation | ISL6596IRZ vs ISL6596CRZ-T |
ISL6596IRZ-T | Synchronous Rectified MOSFET Driver; DFN10; Temp Range: See Datasheet | Intersil Corporation | ISL6596IRZ vs ISL6596IRZ-T |