Part Details for ISL6594ACRZ by Intersil Corporation
Overview of ISL6594ACRZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6594ACRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL6594ACRZ-ND
|
DigiKey | HALF BRIDGE BASED MOSFET DRIVER, Min Qty: 172 Container: Bulk MARKETPLACE PRODUCT |
475 In Stock |
|
$1.7500 | Buy Now |
|
Rochester Electronics | Half Bridge Based MOSFET Driver, 3A, PDSO10 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 475 |
|
$1.5000 / $1.7600 | Buy Now |
Part Details for ISL6594ACRZ
ISL6594ACRZ CAD Models
ISL6594ACRZ Part Data Attributes:
|
ISL6594ACRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6594ACRZ
Intersil Corporation
Advanced Synchronous Buck MOSFET Driver with 3V PWM Interface and Advanced Protection Features; DFN10; Temp Range: 0° to 70°
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 12 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ISL6594ACRZ
This table gives cross-reference parts and alternative options found for ISL6594ACRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6594ACRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6594ACRZ-T | Advanced Synchronous Buck MOSFET Driver with 3V PWM Interface and Advanced Protection Features; DFN10; Temp Range: 0° to 70° | Intersil Corporation | ISL6594ACRZ vs ISL6594ACRZ-T |
ISL6594ACRZ | Advanced Synchronous Buck MOSFET Driver with 3V PWM Interface and Advanced Protection Features, DFN, /Tube | Renesas Electronics Corporation | ISL6594ACRZ vs ISL6594ACRZ |