There are no models available for this part yet.
Overview of ISL6580CR-T by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for ISL6580CR-T by Intersil Corporation
Part Data Attributes for ISL6580CR-T by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
QFN
|
Package Description
|
8 X 8 MM, PLASTIC, QFN-56
|
Pin Count
|
56
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO REQUIRES AN ADDITIONAL SUPPLY OF 12V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
S-PQCC-N56
|
JESD-609 Code
|
e0
|
Length
|
8 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
56
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
35 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VQCCN
|
Package Equivalence Code
|
LCC56,.31SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.9 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1000 kHz
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
8 mm
|
Alternate Parts for ISL6580CR-T
This table gives cross-reference parts and alternative options found for ISL6580CR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6580CR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6580CRZ-T | 35A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PQCC56, 8 X 8 MM, PLASTIC, QFN-56 | Intersil Corporation | ISL6580CR-T vs ISL6580CRZ-T |
ISL6580CR | 35A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PQCC56, 8 X 8 MM, PLASTIC, QFN-56 | Intersil Corporation | ISL6580CR-T vs ISL6580CR |
ISL6580CRZ | 35A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PQCC56, 8 X 8 MM, PLASTIC, QFN-56 | Intersil Corporation | ISL6580CR-T vs ISL6580CRZ |