Part Details for ISL6580CRZ-T by Intersil Corporation
Overview of ISL6580CRZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6580CRZ-T
ISL6580CRZ-T CAD Models
ISL6580CRZ-T Part Data Attributes
|
ISL6580CRZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6580CRZ-T
Intersil Corporation
35A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PQCC56, 8 X 8 MM, PLASTIC, QFN-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES AN ADDITIONAL SUPPLY OF 12V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N56 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for ISL6580CRZ-T
This table gives cross-reference parts and alternative options found for ISL6580CRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6580CRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6580CR-T | 35A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PQCC56, 8 X 8 MM, PLASTIC, QFN-56 | Intersil Corporation | ISL6580CRZ-T vs ISL6580CR-T |
ISL6580CR | 35A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PQCC56, 8 X 8 MM, PLASTIC, QFN-56 | Intersil Corporation | ISL6580CRZ-T vs ISL6580CR |
ISL6580CRZ | 35A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PQCC56, 8 X 8 MM, PLASTIC, QFN-56 | Intersil Corporation | ISL6580CRZ-T vs ISL6580CRZ |