Part Details for ISL6537ACRZA-T by Intersil Corporation
Overview of ISL6537ACRZA-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6537ACRZA-T
ISL6537ACRZA-T CAD Models
ISL6537ACRZA-T Part Data Attributes
|
ISL6537ACRZA-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6537ACRZA-T
Intersil Corporation
3.3A DUAL SWITCHING CONTROLLER, 280kHz SWITCHING FREQ-MAX, PQCC28, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC28,.24SQ,25 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 280 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for ISL6537ACRZA-T
This table gives cross-reference parts and alternative options found for ISL6537ACRZA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6537ACRZA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6537ACR | 3.3A DUAL SWITCHING CONTROLLER, 280kHz SWITCHING FREQ-MAX, PQCC28, 6 X 6 MM, PLASTIC, MO-220VJJC, QFN-28 | Intersil Corporation | ISL6537ACRZA-T vs ISL6537ACR |
ISL6537ACR-T | 3.3A DUAL SWITCHING CONTROLLER, 280kHz SWITCHING FREQ-MAX, PQCC28, 6 X 6 MM, PLASTIC, MO-220-VJJC, QFN-28 | Intersil Corporation | ISL6537ACRZA-T vs ISL6537ACR-T |
ISL6537ACRZA | 3.3A DUAL SWITCHING CONTROLLER, 280kHz SWITCHING FREQ-MAX, PQCC28, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJC, QFN-28 | Intersil Corporation | ISL6537ACRZA-T vs ISL6537ACRZA |
ISL6537ACRZ-T | ACPI Regulator/Controller for Dual Channel DDR Memory Systems, QFN, /Reel | Renesas Electronics Corporation | ISL6537ACRZA-T vs ISL6537ACRZ-T |
ISL6537ACRZ | ACPI Regulator/Controller for Dual Channel DDR Memory Systems; QFN28; Temp Range: 0° to 70° | Intersil Corporation | ISL6537ACRZA-T vs ISL6537ACRZ |
ISL6537ACRZ-T | ACPI Regulator/Controller for Dual Channel DDR Memory Systems; QFN28; Temp Range: 0° to 70° | Intersil Corporation | ISL6537ACRZA-T vs ISL6537ACRZ-T |