Part Details for ISL6524CB by Intersil Corporation
Overview of ISL6524CB by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL6524CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | SWITCHING CONTROLLER, 215 kHz SWITCHING FREQ-MAX, PDSO28 | 106 |
|
$2.5838 / $5.9625 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 215kHz Switching Freq-Max, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 118 |
|
$2.6500 / $3.1200 | Buy Now |
Part Details for ISL6524CB
ISL6524CB CAD Models
ISL6524CB Part Data Attributes
|
ISL6524CB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6524CB
Intersil Corporation
SWITCHING CONTROLLER, 215kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, MS-013-AE, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013-AE, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO CONTAINS 3 LINEAR CONTROLLERS | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 215 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ISL6524CB
This table gives cross-reference parts and alternative options found for ISL6524CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6524CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6524CBZA | SWITCHING CONTROLLER, 215 kHz SWITCHING FREQ-MAX, PDSO28, ROHS COMPLIANT, PLASTIC, MS-013-AE, SOIC-28 | Rochester Electronics LLC | ISL6524CB vs ISL6524CBZA |
ISL6524CBZA-T | VRM8.5 PWM and Triple Linear Power System Controller; SOIC28; Temp Range: 0° to 70° | Intersil Corporation | ISL6524CB vs ISL6524CBZA-T |
ISL6524CBZ | VRM8.5 PWM and Triple Linear Power System Controller; SOIC28; Temp Range: 0° to 70° | Intersil Corporation | ISL6524CB vs ISL6524CBZ |
ISL6524CBZA | VRM8.5 PWM and Triple Linear Power System Controller; SOIC28; Temp Range: 0° to 70° | Intersil Corporation | ISL6524CB vs ISL6524CBZA |