Part Details for ISL6207HBZ by Intersil Corporation
Overview of ISL6207HBZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL6207HBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ISL6207 - Half Bridge Based MOSFET Driver, 4A, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 103 |
|
$0.9283 / $1.0900 | Buy Now |
Part Details for ISL6207HBZ
ISL6207HBZ CAD Models
ISL6207HBZ Part Data Attributes
|
ISL6207HBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6207HBZ
Intersil Corporation
4A HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-on Time | 0.03 µs | |
Width | 3.9 mm |
Alternate Parts for ISL6207HBZ
This table gives cross-reference parts and alternative options found for ISL6207HBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6207HBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6207CB-T | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6207HBZ vs ISL6207CB-T |
ISL6207CBZ-T | 4A HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Intersil Corporation | ISL6207HBZ vs ISL6207CBZ-T |
ISL6207CBZA | HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Intersil Corporation | ISL6207HBZ vs ISL6207CBZA |
ISL6207CBZA-T | HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Intersil Corporation | ISL6207HBZ vs ISL6207CBZA-T |
ISL6207CBZA | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6207HBZ vs ISL6207CBZA |
ISL6207HBZ-T | High Voltage Synchronous Rectified Buck MOSFET Driver; SOIC8; Temp Range: 0° to 70° | Intersil Corporation | ISL6207HBZ vs ISL6207HBZ-T |
ISL6207CB | 4A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL6207HBZ vs ISL6207CB |
ISL6207CBZ | 4A HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Intersil Corporation | ISL6207HBZ vs ISL6207CBZ |