Part Details for ISL6207CB by Intersil Corporation
Overview of ISL6207CB by Intersil Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6207CBZ | Renesas Electronics Corporation | High Voltage Synchronous Rectified Buck MOSFET Driver, SOICN, /Tube | |
ISL6207CBZ-T | Renesas Electronics Corporation | High Voltage Synchronous Rectified Buck MOSFET Driver, SOICN, /Reel |
Price & Stock for ISL6207CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 717 |
|
RFQ | ||
|
Quest Components | 560 |
|
$1.2590 / $3.0520 | Buy Now | |
|
Quest Components | 500 |
|
$1.5107 / $3.6624 | Buy Now | |
|
Quest Components | 129 |
|
$1.2000 / $2.4000 | Buy Now | |
|
Rochester Electronics | ISL6207 - Half Bridge Based MOSFET Driver, 4A, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 58 |
|
$1.3500 / $1.5900 | Buy Now |
Part Details for ISL6207CB
ISL6207CB CAD Models
ISL6207CB Part Data Attributes
|
ISL6207CB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6207CB
Intersil Corporation
4A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-on Time | 0.03 µs | |
Width | 3.9 mm |
Alternate Parts for ISL6207CB
This table gives cross-reference parts and alternative options found for ISL6207CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6207CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6207CBZ | High Voltage Synchronous Rectified Buck MOSFET Driver, SOICN, /Tube | Renesas Electronics Corporation | ISL6207CB vs ISL6207CBZ |
ISL6207CB | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6207CB vs ISL6207CB |
ISL6207CBZ-T | 4A HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Intersil Corporation | ISL6207CB vs ISL6207CBZ-T |
ISL6207HBZ | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6207CB vs ISL6207HBZ |
ISL6207CB-T | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6207CB vs ISL6207CB-T |
ISL6207HBZ-T | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6207CB vs ISL6207HBZ-T |
ISL6207CB-T | 4A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL6207CB vs ISL6207CB-T |