Part Details for ISL6146CFRZ-T7A by Intersil Corporation
Overview of ISL6146CFRZ-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6146CFRZ-T7A | Renesas Electronics Corporation | Low Voltage ORing FET Controller | |
ISL6146CFRZ | Renesas Electronics Corporation | Low Voltage ORing FET Controller | |
ISL6146CFRZ-TK | Renesas Electronics Corporation | Low Voltage ORing FET Controller |
Part Details for ISL6146CFRZ-T7A
ISL6146CFRZ-T7A CAD Models
ISL6146CFRZ-T7A Part Data Attributes
|
ISL6146CFRZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6146CFRZ-T7A
Intersil Corporation
Low Voltage ORing FET Controller; DFN8, MSOP8; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN, MSOP | |
Package Description | , | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |