There are no models available for this part yet.
Overview of ISL6146CFRZ-T13 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ISL6146CFRZ-T13 by Renesas Electronics Corporation
Part Data Attributes for ISL6146CFRZ-T13 by Renesas Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for ISL6146CFRZ-T13
This table gives cross-reference parts and alternative options found for ISL6146CFRZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6146CFRZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6146CFRZ-T | Low Voltage ORing FET Controller, DFN, /Reel | Renesas Electronics Corporation | ISL6146CFRZ-T13 vs ISL6146CFRZ-T |
ISL6146CFRZ-T7 | Buffer/Inverter Based MOSFET Driver | Renesas Electronics Corporation | ISL6146CFRZ-T13 vs ISL6146CFRZ-T7 |
ISL6146CFRZ | Low Voltage ORing FET Controller, DFN, /Tube | Renesas Electronics Corporation | ISL6146CFRZ-T13 vs ISL6146CFRZ |
ISL6146CFRZ-TK | Low Voltage ORing FET Controller, DFN, /Reel | Renesas Electronics Corporation | ISL6146CFRZ-T13 vs ISL6146CFRZ-TK |