-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage ORing FET Controller, DFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6146BFRZ-T | Renesas Electronics Corporation | Low Voltage ORing FET Controller | |
ISL6146BFRZ-TK | Renesas Electronics Corporation | Low Voltage ORing FET Controller | |
ISL6146BFRZ | Renesas Electronics Corporation | Low Voltage ORing FET Controller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T2077
|
Newark | Low Voltage Oring Fet Controller,3X3 8Ld Dfn/Tube Rohs Compliant: Yes |Renesas ISL6146BFRZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now |
DISTI #
ISL6146BFRZ-ND
|
DigiKey | IC OR CTRLR N+1 8DFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
51 In Stock |
|
$1.7065 / $3.5300 | Buy Now |
DISTI #
ISL6146BFRZ
|
Avnet Americas | OR-ing FET Controller 8-Pin QFN - Rail/Tube (Alt: ISL6146BFRZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube | 5000 Factory Stock |
|
$3.0000 | Buy Now |
DISTI #
968-ISL6146BFRZ
|
Mouser Electronics | Hot Swap Voltage Controllers LW VAGE ORING FET CNTRLR 3X3 8LD RoHS: Compliant | 935 |
|
$1.7500 / $3.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.6100 | Buy Now |
|
Renesas Electronics America | IC OR CTRLR N+1 8DFN Min Qty: 1 Container: Tube | 51 |
|
$1.7065 / $3.5300 | Buy Now |
DISTI #
ISL6146BFRZ
|
Avnet Silica | OR-ing FET Controller 8-Pin QFN (Alt: ISL6146BFRZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6146BFRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6146BFRZ
Renesas Electronics Corporation
Low Voltage ORing FET Controller, DFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 8 | |
Manufacturer Package Code | L8.3X3J | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL6146BFRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6146BFRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6146BFRZ-T7 | Buffer/Inverter Based MOSFET Driver | Renesas Electronics Corporation | ISL6146BFRZ vs ISL6146BFRZ-T7 |
ISL6146BFRZ-T | Low Voltage ORing FET Controller, DFN, /Reel | Renesas Electronics Corporation | ISL6146BFRZ vs ISL6146BFRZ-T |
ISL6146BFRZ-T13 | Buffer/Inverter Based MOSFET Driver | Renesas Electronics Corporation | ISL6146BFRZ vs ISL6146BFRZ-T13 |