ISL6144IVZA-T13
Description: Buffer/Inverter Based MOSFET Driver

Overview of ISL6144IVZA-T13 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL6144IVZA Renesas Electronics Corporation High Voltage ORing MOSFET Controller
ISL6144IVZA-T Renesas Electronics Corporation High Voltage ORing MOSFET Controller
ISL6144IVZA-T7A Renesas Electronics Corporation High Voltage ORing MOSFET Controller

CAD Models for ISL6144IVZA-T13 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL6144IVZA-T13 by Renesas Electronics Corporation

ISL6144IVZA-T13
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Want to compare parts?
  1. ISL6144IVZA-T13
    Renesas Electronics Corporation
    Buffer/Inverter Based MOSFET Driver
    VS

Alternate Parts for ISL6144IVZA-T13

This table gives cross-reference parts and alternative options found for ISL6144IVZA-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6144IVZA-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL6144IVZA-T High Voltage ORing MOSFET Controller; QFN20, TSSOP16; Temp Range: -40° to 85°C Intersil Corporation ISL6144IVZA-T13 vs ISL6144IVZA-T
ISL6144IVZA-T7A High Voltage ORing MOSFET Controller, TSSOP, /Reel Renesas Electronics Corporation ISL6144IVZA-T13 vs ISL6144IVZA-T7A
ISL6144IVZA High Voltage ORing MOSFET Controller, TSSOP, /Tube Renesas Electronics Corporation ISL6144IVZA-T13 vs ISL6144IVZA
ISL6144IVZA-T High Voltage ORing MOSFET Controller, TSSOP, /Reel Renesas Electronics Corporation ISL6144IVZA-T13 vs ISL6144IVZA-T
ISL6144IVT IC 2 A BUF OR INV BASED MOSFET DRIVER, PDSO16, PLASTIC, TSSOP-16, MOSFET Driver Intersil Corporation ISL6144IVZA-T13 vs ISL6144IVT
ISL6144IV 2A BUF OR INV BASED MOSFET DRIVER, PDSO16, PLASTIC, MO-153AB, TSSOP-16 Intersil Corporation ISL6144IVZA-T13 vs ISL6144IV
ISL6144IVZAT IC 2 A BUF OR INV BASED MOSFET DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, TSSOP-16, MOSFET Driver Intersil Corporation ISL6144IVZA-T13 vs ISL6144IVZAT
Part Number Description Manufacturer Compare
ISL6144IVZA High Voltage ORing MOSFET Controller, TSSOP, /Tube Renesas Electronics Corporation ISL6144IVZA-T13 vs ISL6144IVZA
ISL6144IRZA-T7 Buffer/Inverter Based MOSFET Driver Renesas Electronics Corporation ISL6144IVZA-T13 vs ISL6144IRZA-T7
ISL6144IR 2A BUF OR INV BASED MOSFET DRIVER, PQCC16, 5 X 5 MM, PLASTIC, MO-220VHHC, QFN-16 Intersil Corporation ISL6144IVZA-T13 vs ISL6144IR
ISL6144IRZAT IC 2 A BUF OR INV BASED MOSFET DRIVER, PQCC16, ROHS COMPLIANT, 5 X 5 MM, PLASTIC, MO-220VHHC, QFN-16, MOSFET Driver Intersil Corporation ISL6144IVZA-T13 vs ISL6144IRZAT
ISL6144IRZA High Voltage ORing MOSFET Controller; QFN20, TSSOP16; Temp Range: -40° to 85°C Intersil Corporation ISL6144IVZA-T13 vs ISL6144IRZA
ISL6144IRT IC 2 A BUF OR INV BASED MOSFET DRIVER, PQCC16, 5 X 5 MM, PLASTIC, MO-220VHHC, QFN-16, MOSFET Driver Intersil Corporation ISL6144IVZA-T13 vs ISL6144IRT
ISL6144IVZA-T High Voltage ORing MOSFET Controller, TSSOP, /Reel Renesas Electronics Corporation ISL6144IVZA-T13 vs ISL6144IVZA-T
ISL6144IVZA-T7A High Voltage ORing MOSFET Controller, TSSOP, /Reel Renesas Electronics Corporation ISL6144IVZA-T13 vs ISL6144IVZA-T7A
ISL6144IV 2A BUF OR INV BASED MOSFET DRIVER, PDSO16, PLASTIC, MO-153AB, TSSOP-16 Intersil Corporation ISL6144IVZA-T13 vs ISL6144IV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL6144IVZA-T13 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL6144IVZA-T13 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL6144IVZA-T13 would you like to use for your alert(s)?
  • Please alert me when ISL6144IVZA-T13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL6144IVZA-T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL6144IVZA-T13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL6144IVZA-T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL6144IVZA-T13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL6144IVZA-T13 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: