-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage ORing MOSFET Controller, TSSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6144IVZA | Renesas Electronics Corporation | High Voltage ORing MOSFET Controller | |
ISL6144IVZA-T | Renesas Electronics Corporation | High Voltage ORing MOSFET Controller | |
ISL6144IVZA-T7A | Renesas Electronics Corporation | High Voltage ORing MOSFET Controller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL6144IVZA-T-ND
|
DigiKey | IC OR CTRLR N+1 16TSSOP Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0148 | Buy Now |
DISTI #
ISL6144IVZA-T
|
Avnet Americas | DC DC Cntrlr Single-OUT 10V to 75V 16-Pin TSSOP T/R - Tape and Reel (Alt: ISL6144IVZA-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$7.2300 | Buy Now |
DISTI #
968-ISL6144IVZA-T
|
Mouser Electronics | Hot Swap Voltage Controllers W/ANNEAL 16LD ORING FET CNTRLR RoHS: Compliant | 0 |
|
$4.0200 | Order Now |
|
Future Electronics | ISL6144 Series 75 V Single Surface Mount Hot Swap Controller - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$3.9400 | Buy Now |
DISTI #
ISL6144IVZA-T
|
Avnet Silica | DC DC Cntrlr Single-OUT 10V to 75V 16-Pin TSSOP T/R (Alt: ISL6144IVZA-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6144IVZA-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6144IVZA-T
Renesas Electronics Corporation
High Voltage ORing MOSFET Controller, TSSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Manufacturer Package Code | M16.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 75 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 48 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.3 µs | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ISL6144IVZA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6144IVZA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6144IVZA-T | High Voltage ORing MOSFET Controller; QFN20, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL6144IVZA-T vs ISL6144IVZA-T |
ISL6144IVZA-T13 | Buffer/Inverter Based MOSFET Driver | Renesas Electronics Corporation | ISL6144IVZA-T vs ISL6144IVZA-T13 |
ISL6144IV | 2A BUF OR INV BASED MOSFET DRIVER, PDSO16, PLASTIC, MO-153AB, TSSOP-16 | Intersil Corporation | ISL6144IVZA-T vs ISL6144IV |
ISL6144IVZA | High Voltage ORing MOSFET Controller; QFN20, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL6144IVZA-T vs ISL6144IVZA |