-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12V Power Distribution Controllers, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5621
|
Newark | Pb-Free W/Anneal 8 Ld Soic, +12V Single Hot Plug Controller,/Tape & Reel Rohs Compliant: Yes |Renesas ISL6115AIBZ-T7A Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6400 | Buy Now |
DISTI #
ISL6115AIBZ-T7ACT-ND
|
DigiKey | IC HOT SWAP CTRLR GP 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1027 / $6.4200 | Buy Now |
DISTI #
ISL6115AIBZ-T7A
|
Avnet Americas | Power Distribution Controller 8-Pin SOIC T/R - Tape and Reel (Alt: ISL6115AIBZ-T7A) RoHS: Compliant Min Qty: 6000 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.0480 / $3.4800 | Buy Now |
DISTI #
968-ISL6115AIBZ-T7A
|
Mouser Electronics | Hot Swap Voltage Controllers Pb-Free w/Anneal 8 LD SOIC, +12V SINGLE HOT PLUG CONTROLLER, RoHS: Compliant | 3917 |
|
$3.0600 / $6.4200 | Buy Now |
|
Future Electronics | ISL6115A Series 12 V Single Output Power Distribution Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$3.0100 / $3.1300 | Buy Now |
DISTI #
ISL6115AIBZ-T7A
|
Avnet Silica | Power Distribution Controller 8-Pin SOIC T/R (Alt: ISL6115AIBZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6115AIBZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6115AIBZ-T7A
Renesas Electronics Corporation
12V Power Distribution Controllers, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 13.8 V | |
Supply Voltage-Min (Vsup) | 10.2 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL6115AIBZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6115AIBZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6115ACBZ-T | 12V Power Distribution Controllers, SOICN, /Reel | Renesas Electronics Corporation | ISL6115AIBZ-T7A vs ISL6115ACBZ-T |
ISL6115AIBZ-T | 12V Power Distribution Controllers, SOICN, /Reel | Renesas Electronics Corporation | ISL6115AIBZ-T7A vs ISL6115AIBZ-T |
ISL6115AIBZ | 12V Power Distribution Controllers; SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6115AIBZ-T7A vs ISL6115AIBZ |
ISL6115AIBZ-T | 12V Power Distribution Controllers; SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6115AIBZ-T7A vs ISL6115AIBZ-T |
ISL6115ACBZ-T | 12V Power Distribution Controllers; SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6115AIBZ-T7A vs ISL6115ACBZ-T |
ISL6115ACBZ | 12V Power Distribution Controllers, SOICN, /Tube | Renesas Electronics Corporation | ISL6115AIBZ-T7A vs ISL6115ACBZ |
ISL6115ACBZ | 12V Power Distribution Controllers; SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6115AIBZ-T7A vs ISL6115ACBZ |