Part Details for ISL6115ACBZ-T by Intersil Corporation
Overview of ISL6115ACBZ-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL6115ACBZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2584 |
|
RFQ |
Part Details for ISL6115ACBZ-T
ISL6115ACBZ-T CAD Models
ISL6115ACBZ-T Part Data Attributes:
|
ISL6115ACBZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6115ACBZ-T
Intersil Corporation
12V Power Distribution Controllers; SOIC8; Temp Range: See Datasheet
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 78 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3.9 mA | |
Supply Voltage-Max (Vsup) | 13.8 V | |
Supply Voltage-Min (Vsup) | 10.2 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ISL6115ACBZ-T
This table gives cross-reference parts and alternative options found for ISL6115ACBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6115ACBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6115AIBZ | 12V Power Distribution Controllers; SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6115ACBZ-T vs ISL6115AIBZ |
ISL6115AIBZ-T7A | 12V Power Distribution Controllers, SOICN, /Reel | Renesas Electronics Corporation | ISL6115ACBZ-T vs ISL6115AIBZ-T7A |
ISL6115ACBZ-T | 12V Power Distribution Controllers, SOICN, /Reel | Renesas Electronics Corporation | ISL6115ACBZ-T vs ISL6115ACBZ-T |
ISL6115ACBZ | 12V Power Distribution Controllers, SOICN, /Tube | Renesas Electronics Corporation | ISL6115ACBZ-T vs ISL6115ACBZ |
ISL6115AIBZ-T | 12V Power Distribution Controllers, SOICN, /Reel | Renesas Electronics Corporation | ISL6115ACBZ-T vs ISL6115AIBZ-T |