-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12V Power Distribution Controllers, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R4701
|
Newark | Pb-Free W/Anneal 8 Ld Soic, +12V Single Hot Plug Controller,/Tape & Reel Rohs Compliant: Yes |Renesas ISL6115ACBZ-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1200 / $2.5800 | Buy Now |
DISTI #
ISL6115ACBZ-T-ND
|
DigiKey | IC HOT SWAP CTRLR GP 8SOIC Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4434 | Buy Now |
DISTI #
ISL6115ACBZ-T
|
Avnet Americas | Power Distribution Controller 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL6115ACBZ-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.4003 / $2.7405 | Buy Now |
DISTI #
968-ISL6115ACBZ-T
|
Mouser Electronics | Hot Swap Voltage Controllers W/ANNEAL 8LD +12V HOT PLUG CNTRLR RoHS: Compliant | 0 |
|
$2.4500 | Order Now |
|
Future Electronics | ISL6115ACBZ-T RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6115ACBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6115ACBZ-T
Renesas Electronics Corporation
12V Power Distribution Controllers, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 13.8 V | |
Supply Voltage-Min (Vsup) | 10.2 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL6115ACBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6115ACBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6115AIBZ-T | 12V Power Distribution Controllers, SOICN, /Reel | Renesas Electronics Corporation | ISL6115ACBZ-T vs ISL6115AIBZ-T |
ISL6115AIBZ | 12V Power Distribution Controllers; SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6115ACBZ-T vs ISL6115AIBZ |
ISL6115AIBZ-T | 12V Power Distribution Controllers; SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6115ACBZ-T vs ISL6115AIBZ-T |
ISL6115ACBZ-T | 12V Power Distribution Controllers; SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6115ACBZ-T vs ISL6115ACBZ-T |
ISL6115ACBZ | 12V Power Distribution Controllers, SOICN, /Tube | Renesas Electronics Corporation | ISL6115ACBZ-T vs ISL6115ACBZ |
ISL6115ACBZ | 12V Power Distribution Controllers; SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6115ACBZ-T vs ISL6115ACBZ |